10 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Solder Cup
ITT Cannon KP Connectors

KPT08P12-10P

DigiKey Part Number
IKPT08P12-10P-ND
Manufacturer
Manufacturer Product Number
KPT08P12-10P
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Potted
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$47.32000$47.32
10$45.57000$455.70
25$43.94000$1,098.50
50$41.01000$2,050.50
100$39.69000$3,969.00