
KPT06A16-8PY | |
|---|---|
DigiKey Part Number | KPT06A16-8PY-ND |
Manufacturer | |
Manufacturer Product Number | KPT06A16-8PY |
Description | KPT 8C 8#16 PIN PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.15000 | $52.15 |
| 10 | $50.22000 | $502.20 |
| 25 | $48.43000 | $1,210.75 |
| 50 | $45.20000 | $2,260.00 |
| 100 | $43.74000 | $4,374.00 |


