
KPSE01A16-8SY | |
|---|---|
DigiKey Part Number | IKPSE01A16-8SY-ND |
Manufacturer | |
Manufacturer Product Number | KPSE01A16-8SY |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Y |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.56000 | $58.56 |
| 10 | $56.39000 | $563.90 |
| 25 | $54.38000 | $1,359.50 |
| 50 | $50.75000 | $2,537.50 |
| 100 | $49.11000 | $4,911.00 |


