
KPT06-14-12PF42F26 | |
|---|---|
DigiKey Part Number | IKPT06-14-12PF42F26-ND |
Manufacturer | |
Manufacturer Product Number | KPT06-14-12PF42F26 |
Description | KPT 12C 8#20 4#16 PIN PLUG |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-12 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.33000 | $21.33 |
| 10 | $20.54000 | $205.40 |
| 25 | $19.81000 | $495.25 |
| 50 | $18.49000 | $924.50 |
| 100 | $17.89000 | $1,789.00 |



