
KPT03-14-12S | |
|---|---|
DigiKey Part Number | IKPT03-14-12S-ND |
Manufacturer | |
Manufacturer Product Number | KPT03-14-12S |
Description | KPT 12C 8#20 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 12 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-12 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.89000 | $34.89 |
| 10 | $33.60000 | $336.00 |
| 25 | $32.40000 | $810.00 |
| 50 | $30.24000 | $1,512.00 |
| 100 | $29.26000 | $2,926.00 |



