
KPT05A16-8SF26 | |
|---|---|
DigiKey Part Number | IKPT05A16-8SF26-ND |
Manufacturer | |
Manufacturer Product Number | KPT05A16-8SF26 |
Description | KPT 8C 8#16 SKT PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 16-8 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.69000 | $45.69 |
| 10 | $44.00000 | $440.00 |
| 25 | $42.43000 | $1,060.75 |
| 50 | $39.60000 | $1,980.00 |
| 100 | $38.32000 | $3,832.00 |



