
KPSE02A16-8PF0 | |
|---|---|
DigiKey Part Number | IKPSE02A16-8PF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02A16-8PF0 |
Description | KPSE 8C 8#16 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 8 | |
Shell Size - Insert | 16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.34000 | $33.34 |
| 10 | $32.10000 | $321.00 |
| 25 | $30.96000 | $774.00 |
| 50 | $28.89000 | $1,444.50 |
| 100 | $27.96000 | $2,796.00 |


