
KPT03A14-15S | |
|---|---|
DigiKey Part Number | IKPT03A14-15S-ND |
Manufacturer | |
Manufacturer Product Number | KPT03A14-15S |
Description | KPT 15C 14#20 1#16 SKT RECP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.11000 | $25.11 |
| 10 | $24.18000 | $241.80 |
| 25 | $23.32000 | $583.00 |
| 50 | $21.76000 | $1,088.00 |
| 100 | $21.06000 | $2,106.00 |




