


KPT02E12-8S | |
|---|---|
DigiKey Part Number | IKPT02E12-8S-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E12-8S |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-8 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.97000 | $27.97 |
| 10 | $26.93000 | $269.30 |
| 25 | $25.97000 | $649.25 |
| 50 | $24.24000 | $1,212.00 |
| 100 | $23.45000 | $2,345.00 |



