Image for KPT08F12-8PF85 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT08F12-8PF85

DigiKey Part Number
IKPT08F12-8PF85-ND
Manufacturer
Manufacturer Product Number
KPT08F12-8PF85
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$104.33000$104.33
10$100.46000$1,004.60
25$96.88000$2,422.00
50$90.42000$4,521.00
100$87.50000$8,750.00