


KPT02A16-26P | |
|---|---|
DigiKey Part Number | IKPT02A16-26P-ND |
Manufacturer | |
Manufacturer Product Number | KPT02A16-26P |
Description | CONN RCPT MALE 26P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 16-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.37000 | $46.37 |
| 10 | $44.66000 | $446.60 |
| 25 | $43.06000 | $1,076.50 |
| 50 | $40.19000 | $2,009.50 |
| 100 | $38.89000 | $3,889.00 |


