
KPT6UW16-26S | |
|---|---|
DigiKey Part Number | IKPT6UW16-26S-ND |
Manufacturer | |
Manufacturer Product Number | KPT6UW16-26S |
Description | CONN PLUG 26POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Potted, Shielding Device |
Number of Positions 26 | Shielding |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.18000 | $308.18 |
| 10 | $168.10000 | $1,681.00 |
| 25 | $132.08000 | $3,302.00 |
| 50 | $115.57000 | $5,778.50 |
| 100 | $102.73000 | $10,273.00 |



