
KPT01E12-8SF42 | |
|---|---|
DigiKey Part Number | IKPT01E12-8SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT01E12-8SF42 |
Description | CONN RCPT 8POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $24.94000 | $249.40 |
| 25 | $24.05000 | $601.25 |
| 50 | $22.45000 | $1,122.50 |
| 100 | $21.73000 | $2,173.00 |



