
KPSE08F14-15SX | |
|---|---|
DigiKey Part Number | IKPSE08F14-15SX-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08F14-15SX |
Description | CONN PLUG FMALE 15POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Strain Relief |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.33000 | $120.33 |
| 10 | $115.87000 | $1,158.70 |
| 25 | $111.73000 | $2,793.25 |
| 50 | $104.28000 | $5,214.00 |
| 100 | $100.92000 | $10,092.00 |



