
KPSE06E22-55SF42A206 | |
|---|---|
DigiKey Part Number | IKPSE06E22-55SF42A206-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E22-55SF42A206 |
Description | CONN PLUG 55POS CBL MNT W/SKTS |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.49000 | $84.49 |
| 10 | $81.36000 | $813.60 |
| 25 | $78.45000 | $1,961.25 |
| 50 | $73.22000 | $3,661.00 |
| 100 | $70.86000 | $7,086.00 |


