
KPT2E22-55PEXA206 | |
|---|---|
DigiKey Part Number | KPT2E22-55PEXA206-ND |
Manufacturer | |
Manufacturer Product Number | KPT2E22-55PEXA206 |
Description | CONN RCPT MALE 55POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.43000 | $77.43 |
| 10 | $74.57000 | $745.70 |
| 25 | $71.90000 | $1,797.50 |
| 50 | $67.11000 | $3,355.50 |
| 100 | $64.94000 | $6,494.00 |


