
KPSE06E22-55PX | |
|---|---|
DigiKey Part Number | IKPSE06E22-55PX-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E22-55PX |
Description | CONN PLUG MALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Backshell |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.96000 | $107.96 |
| 10 | $103.96000 | $1,039.60 |
| 25 | $100.25000 | $2,506.25 |
| 50 | $93.56000 | $4,678.00 |
| 100 | $90.54000 | $9,054.00 |


