
KPT02E22-55SXDV | |
|---|---|
DigiKey Part Number | KPT02E22-55SXDV-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E22-55SXDV |
Description | CONN RCPT FMALE 55POS GOLD SLDR |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 55 | Ingress Protection Environment Resistant |
Shell Size - Insert 22-55 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.01000 | $345.01 |
| 10 | $332.23000 | $3,322.30 |
| 25 | $320.37000 | $8,009.25 |
| 50 | $299.01000 | $14,950.50 |
| 100 | $289.36000 | $28,936.00 |


