
KPSE08F22-55PXF42 | |
|---|---|
DigiKey Part Number | IKPSE08F22-55PXF42-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08F22-55PXF42 |
Description | CONN PLUG MALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 55 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-55 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.11000 | $125.11 |
| 10 | $120.48000 | $1,204.80 |
| 25 | $116.18000 | $2,904.50 |
| 50 | $108.43000 | $5,421.50 |
| 100 | $104.93000 | $10,493.00 |


