


KPSE02E16-26PA206 | |
|---|---|
DigiKey Part Number | IKPSE02E16-26PA206-ND |
Manufacturer | |
Manufacturer Product Number | KPSE02E16-26PA206 |
Description | CONN RCPT MALE 26POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 26 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |



