
KPT06F16-26SA206 | |
|---|---|
DigiKey Part Number | IKPT06F16-26SA206-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F16-26SA206 |
Description | CONN PLUG FMALE 26P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 26 | Features Strain Relief |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.31000 | $73.31 |
| 10 | $70.59000 | $705.90 |
| 25 | $68.07000 | $1,701.75 |
| 50 | $63.53000 | $3,176.50 |
| 100 | $61.48000 | $6,148.00 |



