
KPT2E16-26PEXA206 | |
|---|---|
DigiKey Part Number | KPT2E16-26PEXA206-ND |
Manufacturer | |
Manufacturer Product Number | KPT2E16-26PEXA206 |
Description | CONN RCPT MALE 26POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 26 | Ingress Protection Environment Resistant |
Shell Size - Insert 16-26 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.01000 | $61.01 |
| 10 | $58.75000 | $587.50 |
| 25 | $56.65000 | $1,416.25 |
| 50 | $52.87000 | $2,643.50 |
| 100 | $51.17000 | $5,117.00 |



