
DEMA9SF16 | |
|---|---|
DigiKey Part Number | IDEMA9SF16-ND |
Manufacturer | |
Manufacturer Product Number | DEMA9SF16 |
Description | DSUB 9F CRIMP GF ZINC DC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Retail Package | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Dust Cap |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |






