Image for DEMAE9PA101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMAE9PA101

DigiKey Part Number
IDEMAE9PA101-ND
Manufacturer
Manufacturer Product Number
DEMAE9PA101
Description
CONN D-SUB PLG 9POS PNL MT CRIMP
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Series
Contact Finish
Gold
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Color
White
Connector Type
Plug, Male Pins
Contact Form
Machined
Number of Positions
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Rows
2
Wire Gauge
20-28 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Cable Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.