
DEM9ST | |
|---|---|
DigiKey Part Number | CDEM9ST-ND |
Manufacturer | |
Manufacturer Product Number | DEM9ST |
Description | DSUB 9F PCB RA GF ZINC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Retail Package | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $31.07000 | $310.70 |
| 25 | $30.27000 | $756.75 |
| 50 | $26.14000 | $1,307.00 |
| 100 | $23.00000 | $2,300.00 |


