
DEM9PA156 | |
|---|---|
DigiKey Part Number | CDEM9PA156-ND |
Manufacturer | |
Manufacturer Product Number | DEM9PA156 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Green |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -65°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.07000 | $21.07 |
| 25 | $20.52000 | $513.00 |
| 50 | $17.72000 | $886.00 |
| 100 | $15.60000 | $1,560.00 |


