Similar

DBMZ13H3SNA197 | |
|---|---|
DigiKey Part Number | DBMZ13H3SNA197-ND |
Manufacturer | |
Manufacturer Product Number | DBMZ13H3SNA197 |
Description | CONN D-SUB RCPT 13P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 40A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB13W3S300G30LF | Amphenol CS (FCI) | 0 | DB13W3S300G30LF-ND | $15.01748 | Similar |





