
DBM5W5PK47 | |
|---|---|
DigiKey Part Number | IDBM5W5PK47-ND |
Manufacturer | |
Manufacturer Product Number | DBM5W5PK47 |
Description | CONN D-SUB HOUSING PLUG 5POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bag | Shell Material, Finish Steel, Gold Plated |
Part Status Active | Shell Finish Thickness 50µin (1.27µm) |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions 5 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Base Product Number |
Contact Type Coax or Power |




