
DBMF5W5S | |
|---|---|
DigiKey Part Number | IDBMF5W5S-ND |
Manufacturer | |
Manufacturer Product Number | DBMF5W5S |
Description | COMBO 5W5F SOD F GF ZINC |
Customer Reference | |
Detailed Description | 5 (Coax or Power) Position D-Sub, Combo Connector |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Retail Package | Features Shielded |
Part Status Active | Color Black |
Connector Style | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) - 5W5 |




