
D38999/26WB35PA | |
|---|---|
DigiKey Part Number | 1792-245121-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB35PA |
Description | 8D 13C 13#22D PIN PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | D38999/26WB35PA Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Base Product Number |
Orientation A |


