
D38999/26WB35PA | |
|---|---|
DigiKey Part Number | 2403-D38999/26WB35PA-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB35PA |
Description | TV 13C 13#22D PIN PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 13 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.96000 | $36.96 |
| 10 | $34.32000 | $343.20 |
| 25 | $32.03000 | $800.75 |
| 50 | $30.03000 | $1,501.50 |
| 100 | $26.69000 | $2,669.00 |










