Image for D38999/26WB35PA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WB35PA

DigiKey Part Number
2403-D38999/26WB35PA-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/26WB35PA
Description
AE3 13C 13#22D PIN PLUG
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
13
Features
Coupling Nut
Shell Size - Insert
11-35
Shielding
Shell Size, MIL
B
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Applications
Aerospace, Aviation, Military
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.