
D38999/26FJ35PA | |
|---|---|
DigiKey Part Number | 2403-D38999/26FJ35PA-1178-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ35PA |
Description | TV 128C 128#22D PIN PLUG NI |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Composite |
Packaging Retail Package | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 128 | Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.91000 | $105.91 |
| 10 | $98.34000 | $983.40 |
| 25 | $91.79000 | $2,294.75 |
| 50 | $86.05000 | $4,302.50 |
| 100 | $76.49000 | $7,649.00 |



