
D38999/26FJ35PA | |
|---|---|
DigiKey Part Number | 2403-D38999/26FJ35PA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26FJ35PA |
Description | CONN PLUG MALE 128POS CRIMP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Threaded |



