Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20FJ19BN | |
|---|---|
DigiKey Part Number | D3899920FJ19BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FJ19BN |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FJ19BN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FJ19BN | PEI-Genesis | 120 | 2403-D38999/20FJ19BN-600073-ND | $269.14000 | Parametric Equivalent |
| D38999/20FJ19BN | ITT Cannon, LLC | 0 | 1003-D38999/20FJ19BN-ND | $410.65640 | Parametric Equivalent |
| D38999/20FJ19BN | PEI-Genesis | 0 | D3899920FJ19BN-ND | $0.00000 | Parametric Equivalent |
| D38999/20FJ19JN-LC | PEI-Genesis | 234 | AAD38999/20FJ19JN-LC-ND | $269.10000 | Parametric Equivalent |
| D38999/20FJ19SN-LC | PEI-Genesis | 120 | AAD38999/20FJ19SN-LC-ND | $269.14000 | Parametric Equivalent |



