
CT2-20-15P0 | |
|---|---|
DigiKey Part Number | ICT2-20-15P0-ND |
Manufacturer | |
Manufacturer Product Number | CT2-20-15P0 |
Description | ER 7C 7#12 PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.58000 | $26.58 |
| 10 | $21.60000 | $216.00 |
| 25 | $18.19000 | $454.75 |
| 50 | $15.71000 | $785.50 |
| 100 | $13.29000 | $1,329.00 |


