
CT6U20-15S0 | |
|---|---|
DigiKey Part Number | ICT6U20-15S0-ND |
Manufacturer | |
Manufacturer Product Number | CT6U20-15S0 |
Description | CONN HSG PLUG 7POS STRGHT SKT |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding Shielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 20-15 | Insert Material Polychloroprene |
Contact Type Crimp, Solder and Solder Cup | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.20000 | $243.20 |
| 10 | $132.66000 | $1,326.60 |
| 25 | $104.23000 | $2,605.75 |
| 50 | $91.20000 | $4,560.00 |
| 100 | $81.07000 | $8,107.00 |


