
CT1U20-15P0 | |
|---|---|
DigiKey Part Number | ICT1U20-15P0-ND |
Manufacturer | |
Manufacturer Product Number | CT1U20-15P0 |
Description | CONN HSG RCPT 7POS STRGHT PIN |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 7 | Shielding Shielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 20-15 | Insert Material Polychloroprene |
Contact Type Crimp, Solder and Solder Cup | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.90000 | $188.90 |
| 10 | $103.04000 | $1,030.40 |
| 25 | $80.96000 | $2,024.00 |
| 50 | $70.84000 | $3,542.00 |
| 100 | $62.97000 | $6,297.00 |


