
CB6F28-15SCAU | |
|---|---|
DigiKey Part Number | ICB6F28-15SCAU-ND |
Manufacturer | |
Manufacturer Product Number | CB6F28-15SCAU |
Description | CONN PLUG 35POS INLINE SKT |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $410.40000 | $410.40 |
| 10 | $258.40000 | $2,584.00 |
| 25 | $183.60000 | $4,590.00 |
| 50 | $158.56000 | $7,928.00 |
| 100 | $134.17000 | $13,417.00 |


