
CB0E28-15PCAU | |
|---|---|
DigiKey Part Number | ICB0E28-15PCAU-ND |
Manufacturer | |
Manufacturer Product Number | CB0E28-15PCAU |
Description | CA3100E28-15PBF80A176 |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.16000 | $308.16 |
| 10 | $194.03000 | $1,940.30 |
| 25 | $137.86000 | $3,446.50 |
| 50 | $119.06000 | $5,953.00 |
| 100 | $100.75000 | $10,075.00 |


