
CB6E28-15SSAU | |
|---|---|
DigiKey Part Number | ICB6E28-15SSAU-ND |
Manufacturer | |
Manufacturer Product Number | CB6E28-15SSAU |
Description | CAB 35C 35#16 SKT PLUG |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.59000 | $352.59 |
| 10 | $222.00000 | $2,220.00 |
| 25 | $157.74000 | $3,943.50 |
| 50 | $136.23000 | $6,811.50 |
| 100 | $115.27000 | $11,527.00 |


