
CA3108FC22-14PBF80A176 | |
|---|---|
DigiKey Part Number | ICA3108FC22-14PBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3108FC22-14PBF80A176 |
Description | CONN PLUG 19POS RT ANG W/PINS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.67000 | $373.67 |
| 10 | $235.27000 | $2,352.70 |
| 25 | $167.17000 | $4,179.25 |
| 50 | $144.37000 | $7,218.50 |
| 100 | $122.16000 | $12,216.00 |



