
CA3102E22-14SBA95-05 | |
|---|---|
DigiKey Part Number | CA3102E22-14SBA95-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-14SBA95-05 |
Description | CB 19C 19#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 22-14 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.05000 | $153.05 |
| 10 | $96.36000 | $963.60 |
| 25 | $68.47000 | $1,711.75 |
| 50 | $59.13000 | $2,956.50 |
| 100 | $50.04000 | $5,004.00 |



