
CA3108F28-15PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3108F28-15PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F28-15PBF80F0 |
Description | CAB 35C 35#16 PIN PLUG |
Customer Reference | |
Detailed Description | 35 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Number of Positions 35 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-15 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.55000 | $223.55 |
| 10 | $140.76000 | $1,407.60 |
| 25 | $100.01000 | $2,500.25 |
| 50 | $86.37000 | $4,318.50 |
| 100 | $73.08000 | $7,308.00 |


