
CA3102E28-15SBF80A176 | |
|---|---|
DigiKey Part Number | ICA3102E28-15SBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-15SBF80A176 |
Description | CAB 35C 35#16 SKT RECP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.13000 | $197.13 |
| 10 | $124.12000 | $1,241.20 |
| 25 | $88.19000 | $2,204.75 |
| 50 | $76.17000 | $3,808.50 |
| 100 | $64.45000 | $6,445.00 |


