
CA3108E28-21SF85 | |
|---|---|
DigiKey Part Number | ICA3108E28-21SF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-21SF85 |
Description | CONN PLUG 37POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.09000 | $394.09 |
| 10 | $320.19000 | $3,201.90 |
| 25 | $269.64000 | $6,741.00 |
| 50 | $232.87000 | $11,643.50 |
| 100 | $197.04000 | $19,704.00 |




