Image for CA3101E28-21PF80F42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E28-21PF80F42

DigiKey Part Number
ICA3101E28-21PF80F42-ND
Manufacturer
Manufacturer Product Number
CA3101E28-21PF80F42
Description
ER 37C 37#16 PIN RECP LINE
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
37
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
28-21
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$254.47000$254.47
10$206.76000$2,067.60
25$174.11000$4,352.75
50$150.37000$7,518.50
100$127.24000$12,724.00