
CA3106F28-21SF80F42 | |
|---|---|
DigiKey Part Number | ICA3106F28-21SF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-21SF80F42 |
Description | ER 37C 37#16 SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $252.66000 | $252.66 |
| 10 | $205.28000 | $2,052.80 |
| 25 | $172.87000 | $4,321.75 |
| 50 | $149.30000 | $7,465.00 |
| 100 | $126.33000 | $12,633.00 |



