
CA3108E28-15SWBF80F0 | |
|---|---|
DigiKey Part Number | ICA3108E28-15SWBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-15SWBF80F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 35 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 35 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-15 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.19000 | $270.19 |
| 10 | $170.12000 | $1,701.20 |
| 25 | $120.88000 | $3,022.00 |
| 50 | $104.39000 | $5,219.50 |
| 100 | $88.33000 | $8,833.00 |


