
CA3100E28-15PWBF80 | |
|---|---|
DigiKey Part Number | ICA3100E28-15PWBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-15PWBF80 |
Description | CONN RCPT MALE 35P SILVER CRIMP |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.42000 | $267.42 |
| 10 | $168.38000 | $1,683.80 |
| 25 | $119.64000 | $2,991.00 |
| 50 | $103.32000 | $5,166.00 |
| 100 | $87.43000 | $8,743.00 |


